MouseReel Standard Clock Oscillators

Results: 90,331
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 40MHz 5V 100ppm -40C +85C 804In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1.8432MHz 3.3V 100ppm 0C +70C 1,240In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1.8432 MHz 100 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 4.096MHz 3.3V 25ppm -40C +85C 990In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 4.096 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 20MHz 3.3V 50ppm -40+85DC 48In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2012 (5032 metric) 20 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 32MHz 3.3V 50ppm -40+85DC 91In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 32 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 148.3515MHz, 20ppm, -40 to 85C, LVDS Clock Oscillator 16In Stock
250Expected 30/10/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators LCC-6 148.3516 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) LV77D Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V 634In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 730In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C 1,095In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 501In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1210 (3225 metric) 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators CMOS 2.5X3.2 OSC 50PPM 3.3V 233In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 48 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C SM44T V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 25ppm -40+85DC 873In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2820 (7050 metric) 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C 843In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 240In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 1,078In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2820 (7050 metric) 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -20C +70C 20In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -40C +85C 971In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 48MHz 3.3V 25ppm -40C +85C 399In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 24MHz 3.3V -40C +85C 25ppm 91In Stock
250Expected 7/12/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 2.5V -40C +125C 200In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.5 V 2.5 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz 1.8V -40C +125C 558In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 76In Stock
500Expected 9/11/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 12MHz SMD CLOCK 207In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz 3.3V -40C +125C 603In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 30MHz 3.3V -40C +125C 433In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 30 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel