SMD-4 Standard Clock Oscillators

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 3,239In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ASZKDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 847In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ASZKDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 100 MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 220In Stock
1,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 156.25 MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 888In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 156.25 MHz 25ppm -40 C - 85 C HCSL 2.375V - 3.63V 309In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 156.25 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 306In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ASZKDV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS 2,060In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV 8 MHz 3225 1.6 3.6V 50 ppm -40 +85 C 2,945In Stock
5,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 8 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 29.4912 MHz Multi-Volt 1.6 ~ 3.6 V +/-50ppm -40 ~ +85C 4-SMD 3.2 x 2.5 mm RoHS 2,414In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 29.4912 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV 49.152 MHz 3225 1.6 3.6V 25 ppm -40 +85 C 4,892In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 49.152 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 25.000MHZ CMOS SMD 2,751In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 25 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 25.000MHZ CMOS SMD 5,295In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 25 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 50.000MHZ CMOS SMD 3,149In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 50 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 11.0592MHZ CMOS SMD 3,281In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 11.0592 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2520MV 49.152 MHz 2520 1.6 3.6V 50 ppm -40 +85 C 2,058In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 49.152 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.00MHz, 1.8V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 5,807In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 27 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS-2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.00MHz, 1.8V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 6,813In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 50 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS-2018 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 0020.000000 MHZ Hybrid Circuit 326In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 20 MHz 20 PPM 15 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape
ECS Standard Clock Oscillators XTAL OSC XO 4.000MHZ CMOS SMD 1,490In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 4 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 7.3728MHZ CMOS SMD 1,603In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 7.3728 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 10.000MHZ CMOS SMD 929In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 10 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 12.000MHZ CMOS SMD 1,585In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 12 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 12.000MHZ CMOS SMD 938In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 12 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 20.000MHZ CMOS SMD 327In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 20 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 26.000MHZ CMOS SMD 2,134In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 26 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel