HCMOS Standard Clock Oscillators

Results: 11,247
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 27 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 3.072MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 3.072 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 64.512MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 64.512 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 26MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 26 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 14.745MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 14.745 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators HCMOS 50ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 16 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-39 Reel
IQD Standard Clock Oscillators 14.7456MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 14.7456 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-39 Reel
IQD Standard Clock Oscillators 49.14MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 49.14 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 156.25MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 156.25 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators HCMOS 25ppm -40 to 85C 3.3V E Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 40 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel
IQD Standard Clock Oscillators 155.52MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 155.52 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 34.56MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 34.56 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
IQD Standard Clock Oscillators HCMOS 25ppm -40 to 85C 3.3V E Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 32 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel
IQD Standard Clock Oscillators 13.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 13 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 19.20MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 19.2 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 20.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 20 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 24.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 24 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.5760MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 24.576 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 25.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 25 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 26.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 26 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 27.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 27 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 40.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 40 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 48.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 48 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 50.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 50 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 24.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-793 Reel