HCMOS, TTL Standard Clock Oscillators

Results: 1,719
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
CTS Electronic Components Standard Clock Oscillators 100ppm 2MHz 8 Pin DIP/STD 811In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 2 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 66.6666MHz 100ppm -20C +70C 681In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 66.6666 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 50MHz 50ppm 14Pin DIP//Tristate 422In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
ECS Standard Clock Oscillators ECS-2100X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 586In Stock
Min.: 1
Mult.: 1

Standard Oscillators 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
CTS Electronic Components Standard Clock Oscillators 32MHz 50ppm 8Pin DIP/Tristate 509In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
ECS Standard Clock Oscillators DIP-8 5V 3.579545MHz 903In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 3.579545 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 10MHz 884In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 10 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators OSC XO 7.3728MHZ HCMOS TTL PC ECS-2200 XO (Standard) 7.3728MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 626In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 11.0592MHZ HCMOS TTL PC ECS-2200 XO (Standard) 11.0592MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 436In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 11.0592 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators DIP-8 5V 66.666MHz 845In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 66.666 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 32MHz 549In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 32 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
CTS Electronic Components Standard Clock Oscillators 66MHz 3.3V 50ppm -40C +85C 900In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 66 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-8 5V 11.0592MHz 771In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 11.0592 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 8MHz 421In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 8 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 1.2288MHz 615In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.2288 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 1,315In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm 1,760In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 1,220In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 1,687In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1,287In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 3,223In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1,851In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 13.56MHz 5V 100ppm -40C +85C 1,595In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 13.56 MHz 100 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 10.0 MHZ 4,896In Stock
9,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12.288 MHZ HCMOS 4,031In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 12.288 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel