CMOS Standard Clock Oscillators

Results: 11,094
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V 50ppm -40+85DC 2,155In Stock
7,000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2820 (7050 metric) 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
KYOCERA AVX MC2016Z10.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 775In Stock
2,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 10 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX MC2016Z80.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,327In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 80 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
ABRACON ASE2-40.000MHz-E-T
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 40MHz 100ppm -20C - 70C CMOS 2.5V 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape
ABRACON ISM97-3251AH-8.000MHZ
ABRACON Standard Clock Oscillators 1,003In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 8 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ISM97 Reel, Cut Tape
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 1,075In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 8 MHz 20 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 1,315In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12 MHz 20 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 1,221In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 20 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz ECS-2520MVQ Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +105C AEC-Q200 RoHS 879In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 32 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz ECS-3225SMV Multi-Volt 1.62 3.63 V 10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 355In Stock
1,000Expected 23/2/2027
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225SMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz ECS-3225SMV Multi-Volt 1.62 3.63 V 10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 200In Stock
1,000Expected 16/2/2027
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225SMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 14.31818 MHZ HCMOS S 1,871In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 14.3 MHz 50 PPM 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 40 MHZ HCMOS SMD 945In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 32.768 KHZ CMOS SMD 1,644In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) ECS-327ATQMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.096 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 995In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 4.096 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 980In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 183In Stock
3,000Expected 16/2/2027
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 32 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 1,021In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 40 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Standby CMOS Multi-Volt 1.6 3.6 V 20ppm -40 85 C 4-SMD 2.0 x 1.6mm 1,991In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8002CA 25.0000M-PHCLX:SMD XTL OSMHZ(O/E)5.0V/50%VDD+/-100PPM ANY TR 100In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 25 MHz 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG-8002 Reel
IQD Standard Clock Oscillators 32.0MHz 3.2 x 2.5 x 1.2mm 54In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 32 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 14.318180MHz 3.2 x 2.5 x 1.2mm 490In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 14.31818 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 10MHz 3.3V 50ppm -40C +85C 389In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 10 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C IQXO-540 Reel, Cut Tape
IQD Standard Clock Oscillators 12MHz 3.3V 25ppm -40C +85C 142In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 12 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 50.0MHz 2.0 x 1.6 x 0.7mm 248In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 50 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C IQXO-540 Reel, Cut Tape