CMOS Standard Clock Oscillators

Results: 11,094
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Diodes Incorporated Standard Clock Oscillators Clock SAW Oscillator 698In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 408In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators SMD SEAM CXO (4P), 25.000000MHz 57In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) FN Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 413In Stock
1,000Expected 28/6/2027
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 3.3V 48MHz XO CMOS 49In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) FN Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 188In Stock
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 64 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators 25 MHz, 3.3V CMOS Ethernet 2,456In Stock
2,000Expected 2/12/2026
Min.: 1
Mult.: 1
Max.: 230
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 2.048 MHz, 3.3V CMOS G/EPON VoIP 710In Stock
1,000Expected 16/9/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS Low-Jitter 27 MHz MPEG4 XO Crystal Oscillator 933In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 27 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) FN Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 27 MHz, 3.3V CMOS Surveillance 708In Stock
1,000Expected 7/7/2027
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 27 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) FN Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 54 MHz, 3.3V CMOS Surveillance 74In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 54 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) FN Reel, Cut Tape, MouseReel

Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 18In Stock
3,000Expected 14/10/2026
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators 50 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) AEC-Q101 HX31 Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 20.000000MHz, 25ppm 466In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 HX70 Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 50.000000MHz, 25ppm 1,021In Stock
2,000Expected 2/10/2026
Min.: 1
Mult.: 1
Max.: 220
: 1,000

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 HX70 Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 354In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 734In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel


Diodes Incorporated Standard Clock Oscillators 50 MHz, 3.3V 25 ppm, LVCMOS 777In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) NX Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 24MHz 50ppm -40C - 105C CMOS 3.3V 583In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.000 MHZ 3.3V CMOS SMD 1,234In Stock
7,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 26MHz 50ppm -40C - 125C CMOS 3.3V 548In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 26 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 32MHz 50ppm -40C - 125C CMOS 3.3V 336In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 32 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 48MHz 50ppm -40C - 125C CMOS 3.3V 109In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 40MHz 50ppm -40C - 125C CMOS 3.3V 1,151In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 16MHz CMOS SMD 1,087In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 16 MHz 30 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 25MHz 25ppm -40C - 85C CMOS 1.6V - 3.6V 1,032In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASADV Reel, Cut Tape, MouseReel