CMOS Standard Clock Oscillators

Results: 11,094
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators 50 MHz 50 PPM 15 pF 3,285In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,788In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,980In Stock
8,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 16 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0 MHZ 2,117In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,709In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,033In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 25.0 MHZ 2,975In Stock
2,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 33.3333MHZ 2,869In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3,962In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,968In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,798In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,841In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 24 MHZ 1,760In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 6,157In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 3,534In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-107 Reel, Cut Tape
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 2,448In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-109 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz 3.2 x 2.5 x 1.2mm 5,490In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 25 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 12.0MHz 3.2 x 2.5 x 1.2mm 1,914In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 12 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 20.0MHz 3.2 x 2.5 x 1.2mm 2,579In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 20 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 30.0MHz 3.2 x 2.5 x 1.2mm 3,193In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 30 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 40.0MHz 3.2 x 2.5 x 1.2mm 2,748In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 2,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1,854In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 25 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 6,278In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS 3,582In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel