CMOS Standard Clock Oscillators

Results: 11,094
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 27MHz 10ppm -40C - 105C CMOS 1.68V - 3.63V 981In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 30MHz 10ppm -40C - 105C CMOS 1.68V - 3.63V 958In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 48MHz 10ppm -40C - 85C CMOS 1.68V - 3.63V 983In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 48 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50.0 MHZ CMOS SMD 980In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASETDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 10ppm -40C - 105C CMOS 1.68V - 3.63V 5,777In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 22,496In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 40 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 10.0000MHZ Clock OSC IL CMOS 21,133In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 10 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 24.00 MHZ CMOS 11,880In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.0 MHZ 3.3V 50PPM -40+85C 20,405In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.0 MHZ 3.3V 50PPM -40+85C 25,590In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50 MHZ 3.3V 50PPM -40+85C 35,772In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 12.288MHz 3.3V 50ppm -40C +85C 920In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12.288 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 9 20.000MHz 3.3V25ppm(-10 +70C) 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 50MHz 2.5Volt 50ppm -10C +70C 824In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 33.333MHz 3.3V 50ppm -40C +85C 918In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape
IQD Standard Clock Oscillators CFPS-32 CMOS +/-50ppm -40 to 85C 2.5V 7.0 x 5.0 x 1.4 300In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 24 MHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-32 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 178In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1008 (2520 metric) 26 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-12 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 974In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1008 (2520 metric) 22.5792 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDLJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 727In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1008 (2520 metric) 24.576 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDLJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 702In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1008 (2520 metric) 45.1584 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDLJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 983In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1008 (2520 metric) 49.152 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDLJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 306In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ASZKDV Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 9,362In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) OV-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C AEC-Q200 1,093In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 OV-7604-C7 Reel, Cut Tape, MouseReel