CMOS Standard Clock Oscillators

Results: 11,091
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Pletronics Inc. Standard Clock Oscillators 437In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1210 (3225 metric) 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.15 mm (0.045 in) SM44T V Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SMD XTL OSMHZ(O/E)5.0V/50%VDD+/-100PPM 250 TR 355In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG-8002 Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V +/-50ppm -40C - 85C 230In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1210 (3225 metric) 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 20MHz 3.3V 50ppm -40+85DC 48In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2012 (5032 metric) 20 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 32MHz 3.3V 50ppm -40+85DC 91In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 32 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V +/-25ppm -40C - 85C 217In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 12 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Cut Tape
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 501In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1210 (3225 metric) 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators CMOS 2.5X3.2 OSC 50PPM 3.3V 233In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 48 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C SM44T V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 25ppm -40+85DC 873In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2820 (7050 metric) 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 1,078In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2820 (7050 metric) 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V +/-50ppm -10C - 70C 148In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77HV Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 48MHz 3.3V +/-50ppm -10C - 70C 27In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77HV Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V +/-50ppm -10C - 70C 113In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2012 (5032 metric) 12 MHz 50 PPM 15 pF 3.3 V 7 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) SM55T Reel, Cut Tape
ECS Standard Clock Oscillators 1.8V 12MHz SMD CLOCK 207In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator; 2.0x1.6mm; 50ppm; -20to+70; 1.8V,100.0M 168In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 100 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 20 C + 70 C 2.05 mm (0.081 in) 1.65 mm (0.065 in) 0.75 mm (0.03 in) QM22L Cut Tape
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator;3.2x2.5mm; 25ppm; -40to+85;1.8V; 80.0M 203In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 80 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) QM44L Cut Tape
Pletronics Inc. Standard Clock Oscillators 62.5MHz 3.3V 50ppm -40+85DC 235In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2012 (5032 metric) 62.5 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 50MHz 20ppm 3.3V -40C +85C 218In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 50 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 100MHz 50ppm 3.3Volt -10 to 70C 172In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric) 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77DV Bulk
Pletronics Inc. Standard Clock Oscillators 32MHz 3.3V 50ppm -40+85DC 422In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2012 (5032 metric) 32 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864MHz 5Volts -40C +85C 440In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 3.6864 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C ECS-8FX Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator;5.0x3.2mm; 50ppm; -40to+85; 3.3V; 27.0M 15In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) QM55L Cut Tape
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V +/-50ppm -40C - 85C 249In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 50 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Cut Tape
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V 50ppm -40+85DC 467In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2012 (5032 metric) 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3V +/-50ppm -10C - 70C 170In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2012 (5032 metric) 24.576 MHz 50 PPM 15 pF 3.3 V 7 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) SM55T Reel, Cut Tape