CMOS Standard Clock Oscillators

Results: 11,091
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators 24 MHz 50 PPM 15pF 1,483In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,940In Stock
2,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 4.0000MHZ Clock OSCI L CMOS 1,031In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50.0000MHZ Clock OSC IL CMOS 1,908In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS 1,228In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3Vdc 50ppm -40C +85C 1,408In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -40C to +85C 872In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3Vdc 50ppm -40C to +85C 696In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 11.0592MHz 25ppm 3.2 x 2.5mm 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 11.0592 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) WE-SPXO Reel, Cut Tape
Epson Timing Standard Clock Oscillators 25MHz 50ppm -40C +85C 10,654In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 26MHz CMOS SMD 1,965In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 26 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 16MHz 25ppm -40C - 85C CMOS 1.6V - 3.63V 1,720In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 16 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDDV Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,275In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 32 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 2.0480MHZ Clock OSCI L CMOS 1,933In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2.5 mm x 2 mm 2.048 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40.0000MHZ Clock OSC IL CMOS 1,342In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 2.048 MHZ 736In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 25 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 25ppm -40C +85C 786In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 16 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 18.432MHz 25ppm 3.2 x 2.5mm 3,530In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 18.432 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) WE-SPXO Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 12.0MHz 50ppm 2.5 x 2.0mm 1,466In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) WE-SPXO Reel, Cut Tape

Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 1,135In Stock
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 10MHz 50ppm -40C +85C 10,279In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CAN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 kHz LVCMOS 20ppm -20 +70 C 4-SMD 1.6 3.6V 1.6 x 1.2mm 1,412In Stock
Min.: 1
Mult.: 1
: 3,000

1.6 mm x 1.2 mm 32.768 kHz 20 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-327MV Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,767In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 33 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,734In Stock
Min.: 1
Mult.: 1
: 2,000
Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 25 MHz 50 PPM 15 pF 1,427In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel