0 C Standard Clock Oscillators

Results: 708
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation Standard Clock Oscillators 44.736MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 44.736 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 45MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 45 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 49.152MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 49.152 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 50MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 50 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 51.84MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 51.84 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 60MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 60 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 66.6666MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 66.6666 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 7.3728MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 8MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 80MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 80 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 1.544MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 1.544 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 1.8432MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 10MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 10 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 100MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 155.52MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 155.52 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 156.25MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 16MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 16.384MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 18.432MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 19.44MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 19.44 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 2.048MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 20MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 24MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 24 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 25MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 3.6864MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel