0 C Standard Clock Oscillators

Results: 707
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation Standard Clock Oscillators 16MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 16.384MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 50 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 18.432MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 19.44MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 19.44 MHz 50 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 20MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 24MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 3.6864MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 30MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 32MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 32.768MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 32.768 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 33MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 33 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 33.333MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 34.368MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 34.368 MHz 50 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 35.328MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 35.328 MHz 50 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 4MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 4.096MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 4.096 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 44.736MHz 5x7mm SMD 4 Pad 3.3V
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 44.736 MHz 50 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 45MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 45 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 60MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 60 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 66MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 66 MHz 50 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 66.6666MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 66.6666 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 7.3728MHz
Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 8MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 8.064MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 8.064 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 8.192MHz
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 8.192 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel