0 C Standard Clock Oscillators

Results: 705
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation Standard Clock Oscillators 62.5MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 62.5 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 66MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 66 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 66.6666MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 66.6666 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 7.3728MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 100 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 8MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 8.064MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 8.064 MHz 100 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 8.192MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 8.192 MHz 100 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 1.544MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 1.544 MHz 25 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 1.8432MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 106.25MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 106.25 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 12.352MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 12.352 MHz 25 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 133MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 133 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 14.31818MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 155.52MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 155.52 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 156.25MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 16MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 25 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 16.384MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 25 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 18.432MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 3.6864MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 30MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 30 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 32MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 32 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 33MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 33 MHz 25 PPM 30 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 33.333MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 25 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 34.368MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 34.368 MHz 25 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel
Crystek Corporation Standard Clock Oscillators 35.328MHz Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 35.328 MHz 25 PPM 30 pF 3.3 V 3.3 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel