0 C Tube Standard Clock Oscillators

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators DIP-8 5V 1.8432MHz 587In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators DIP-14 5V 19.6608MHz 757In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators OSC XO 9.8304MHZ HCMOS TTL PC ECS-2200 XO (Standard) 9.8304MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 944In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators DIP-8 9.8304 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 50.000MHZ TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 853In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 50 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 8.000MHZ HCMOS TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 998In Stock
Min.: 1
Mult.: 1

Standard Oscillators 8 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 10.000MHZ TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 972In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators DIP-14 5V 20MHz 854In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 20 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators OSC XO 25.000MHZ TTL PC PIN ECS-2200 XO (Standard) 25MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 994In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 25 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 14.7456MHZ HCMOS TTL PC, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 376In Stock
1,000Expected 6/5/2027
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 14.7456 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 525In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 4 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 10.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 626In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 10 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 20.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 325In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 20 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 40.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 13In Stock
1,000Expected 18/9/2026
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 40 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators DIP-14 5V 1MHz 654In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 16MHz 90In Stock
1,000Expected 2/10/2026
Min.: 1
Mult.: 1

Standard Oscillators Full Size 16 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 1.8432MHz 676In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 25MHz 33In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 25 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 32MHz 54In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 32 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 3.579545M 305In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.579545 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 3.6864MHz 143In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.6864 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 4MHz 353In Stock
1,000Expected 26/1/2027
Min.: 1
Mult.: 1

Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 50MHz 51In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 50 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 6.144MHz 101In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6.144 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 7.3728MHz 336In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 8MHz 446In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube