30 MHz Standard Clock Oscillators

Results: 1,185
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 30.0MHz 3.2 x 2.5 x 1.2mm 3,168In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 30 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 30MHz 100ppm -20C - 70C CMOS 3.3V 16In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 30 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad SMD 447In Stock
1,000Expected 11/2/2027
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 0.5 PPM 10 pF 1.7 VDC 3.6 VDC Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 30.72 MHZ CMOS SMD 812In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDTDV Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 30MHz 2016 4pads CMO S AEC-Q100/Q200 23In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 30 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q100, AEC-Q200 MC-K Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 30MHz 50ppm -40C - 85C CMOS 3.3V 236In Stock
1,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 30.0000MHZ CMOS SMD 667In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 30MHz 30ppm -20C - 70C CMOS 3.3V 1,615In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 30 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL1 Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER 995In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XA Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 30.0MHz 1.8V -40C +85C 50ppm 1,287In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 1.62 V 1.98 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB1V8 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 50ppm 30MHz 2,124In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 30MHz 3.3V -40C +85C 50ppm 4,115In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) CB3LV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 30.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,379In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 30 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 30MHz 3.3Vdc 50ppm -40C +85C 79In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) EC57 Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CG 30.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 167In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 30 MHz 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018 Reel, Cut Tape
ECS Standard Clock Oscillators 30.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1,313In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 30 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape
ECS Standard Clock Oscillators 30.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 2.5 X 2.0 mm RoHS 289In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 30 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV, 30MHz, Multi-Volt, 1.6 3.6V, 50ppm, -40C +85 C, 4-SMD, 3.2mm x 2.5mm, RoHS 1,195In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30MHz 3.3Volt 50ppm -40 to 85C 957In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ESC-2333 Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CA 30.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 202In Stock
1,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG-8018 Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 30.0MHz 3.3V -40C +85C 25ppm 649In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30MHz 1.8Volt 50ppm -40 to 85C 516In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1618 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-8 5V 30MHz 152In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 30 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 30MHz 50ppm -20C - 70C CMOS 3.3V
2,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-7050MV 30.000 MHz 7050 1.6 3.6V 50 ppm -40 +85 C
1,726On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 30 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel