2.048 MHz CMOS Standard Clock Oscillators

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Pletronics Inc. Standard Clock Oscillators 2.048MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators LCC-4 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 2.048MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators LCC-4 2.048 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 2.048MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators LCC-4 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SM77H V Reel
TXC Corporation Standard Clock Oscillators 2.048MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel