100 PPM Standard Clock Oscillators

Results: 5,516
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators DIP-14 5V 14.31818M 570In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators 40MHz 5.0V 5 X 7mm -55 to 125C 566In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000MHz 3.3Volt 100 ppm -55C +125C 597In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2100X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 576In Stock
Min.: 1
Mult.: 1

Standard Oscillators 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators DIP-8 5V 3.579545MHz 900In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 3.579545 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 10MHz 884In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 10 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 573In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators DIP-14 5V 9.216MHz 942In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 9.216 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-8 5V 66.666MHz 845In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 66.666 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ABRACON Standard Clock Oscillators Crystal Oscillator 16MHz +/-50ppm -40C - 125C CMOS 1.6V - 3.63V 697In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2820 (7050 metric) 16 MHz 100 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) ASVDVN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 19.6608MHZ TTL PC PIN 19.6608MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 790In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 1.000MHZ TTL PC PIN 1MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 508In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators DIP-8 5V 11.0592MHz 771In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 11.0592 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators 125MHz 3.3V 5 X 7mm -55 to 125C 240In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-8 5V 32MHz 549In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 32 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 8MHz 421In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 8 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 2,807In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 24 MHz 100 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) CSX-750F Reel, Cut Tape, MouseReel


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 2,940In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) CSX-750F Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-8 5V 1.2288MHz 615In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.2288 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 1,177In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V CMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) CSX-750F Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 200 MHz, LVDS 1.8V, 100 ppm 809In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 200 MHz 100 PPM 10 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 300MHz, 1.8V 100 ppm, -40 +85 778In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 300 MHz 100 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape
IQD Standard Clock Oscillators 48MHz 3.3V 100ppm -40C +85C 2,557In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 13.56MHz 5V 100ppm -40C +85C 1,590In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 13.56 MHz 100 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 16MHz 100ppm -20 C - 70 C CMOS 3.3V 1,795In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel