MouseReel SSXO Oscillators

Results: 3,263
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SSXO Oscillators 20MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 20 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 24.576MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 24.576 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 24MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 24 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 25MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 25 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 27MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 27 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 3.6864MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 3.6864 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 30MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 30 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 32.768MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 32.768 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 32MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 32 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 33.333MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 33.333 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 33MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 33 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 40 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 48MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 48 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 4MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 4 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 50MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 50 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 5MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 5 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 60MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 60 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 64MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 64 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 66.66667MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 66.66667 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 66MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 66 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 6MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 6 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 75MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 75 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 8MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 8 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 2.048MHz 2.5Volts 50ppm +-.25% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 2.048 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel