Analog Devices Silicon Oscillators

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 5,280In Stock
7,000On Order
Min.: 1
Mult.: 1
Max.: 12,280
: 500

Resistor Set TSOT-23-5 1 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6900 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 4,694In Stock
Min.: 1
Mult.: 1
Max.: 4,694
: 2,500

Resistor Set TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6900 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 8,198In Stock
Min.: 1
Mult.: 1
Max.: 8,449
: 500

Resistor Set TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 2.8 mm 1 mm LTC6900 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 3,190In Stock
4,390Expected 2/9/2026
Min.: 1
Mult.: 1
Max.: 7,680
: 2,500

Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 13,903In Stock
Min.: 1
Mult.: 1
Max.: 13,140
: 2,500

Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 2,789In Stock
Min.: 1
Mult.: 1
Max.: 2,789
: 2,500

Multiphase w/SSXO MSOP-16 LTC6909 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 4,678In Stock
6,000Expected 18/3/2027
Min.: 1
Mult.: 1
Max.: 10,678
: 500

Voltage Controlled TSOT-23-6 488 Hz to 2 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 0.9 mm LTC6990 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set 855In Stock
1,000Expected 2/9/2026
Min.: 1
Mult.: 1
Max.: 1,855
: 500

Resistor Set TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 429In Stock
Min.: 1
Mult.: 1
Max.: 429

Resistor Set w/SSXO LTC6908 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 993In Stock
Min.: 1
Mult.: 1
Max.: 993
: 500

Precision uPower DFN-8 8 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6930 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 410In Stock
Min.: 1
Mult.: 1
Max.: 410

Fixed Frequency SOT-23-5 80 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 939In Stock
Min.: 1
Mult.: 1
Max.: 939

Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 933In Stock
Min.: 1
Mult.: 1
Max.: 933
: 500

Fixed Frequency SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 857In Stock
Min.: 1
Mult.: 1
Max.: 857
: 500

Resistor Set SOT-23-5 1 mm LTC6905 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 858In Stock
Min.: 1
Mult.: 1
Max.: 1,358
: 500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 0.9 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 2,482In Stock
Min.: 1
Mult.: 1
Max.: 2,482
: 500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 0.9 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1,406In Stock
Min.: 1
Mult.: 1
Max.: 1,406
: 500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1,820In Stock
Min.: 1
Mult.: 1
Max.: 1,820
: 500

Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 2 mm 0.75 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1,318In Stock
Min.: 1
Mult.: 1
Max.: 1,318

Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 816In Stock
Min.: 1
Mult.: 1
Max.: 816
: 500

Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1,568In Stock
Min.: 1
Mult.: 1
Max.: 1,568
: 500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 0.9 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1,988In Stock
Min.: 1
Mult.: 1
Max.: 2,248

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1,162In Stock
Min.: 1
Mult.: 1
Max.: 1,162
: 500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 0.9 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1,195In Stock
Min.: 1
Mult.: 1
Max.: 1,195

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 605In Stock
Min.: 1
Mult.: 1
Max.: 605

Precision uPower MSOP-8 LTC6930 Reel, Cut Tape, MouseReel