SG-8018CB-PWT BLANK

Epson Timing
732-SG-8018CB-PWTBLA
SG-8018CB-PWT BLANK

Mfr.:

Description:
Programmable Oscillators SG-8018CB-PWT: BLANK SMD XTL OSC PW MACH BULK - CUT TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Programmable Oscillators
RoHS:  
Standard Oscillators
670 kHz to 170 MHz
50 PPM
15 pF
1.71 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 105 C
5 mm
3.2 mm
1.1 mm
SG-8018
Bulk
Brand: Epson Timing
Current Rating: 3.2 mA
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 1
Subcategory: Oscillators
Part # Aliases: X1G005581000101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Programmable Crystal Oscillators

Epson Programmable Crystal Oscillators are compact, configurable timing devices. The SG-Writer II (sold separately) allows users to program the oscillators' frequency, output conditions, and drive voltage. The frequency can be programmed to an output range of 0.67 to 170MHz. The oscillators can be driven at supply voltages ranging from 1.8V to 3.3V. Choose the appropriate size blank oscillator and the corresponding socket type (sold separately), then use the two with the SG-Writer II to start programming.

SG-8018 Programmable Crystal Oscillators

Epson SG-8018 Programmable Crystal Oscillators provide short production or prototype lead times for a range of industrial applications. The oscillators offer ±50ppm (includes 10 years aging) and low power consumption of less than 2.7mA typical from 1.8V to 3.3V power supplies. A fractional-N PLL technology allows any frequency to be programmed from 0.67MHz to 170MHz. The SG-8018 components operate in a temperature range of -40°C to +105°C and are ideal for harsh industrial environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$1.31 $13.10
$1.19 $29.75
$1.08 $108.00
$0.964 $241.00
$0.948 $474.00
$0.911 $911.00
$0.853 $2,132.50
$0.836 $4,180.00

Similar Products