0 C OCXO Oscillators

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 40MHz 5ppb 0 C - 50 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 40 MHz 5 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0 C - 50 C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF 12 V 12 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0 C - 50 C CMOS 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 10 MHz 2 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT 0 C + 50 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 40MHz 5ppb 0 C - 50 C CMOS 5V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 40 MHz 5 PPB 15 pF 5 V 5 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-10ppb -20C - 70C Sine Wave 5V -123a.1Hz
Non-Stocked Lead-Time 36 Weeks
Min.: 5
Mult.: 5

OCXO 36 mm x 27 mm 10 MHz 10 PPB 4.75 V 5.25 V Sine Wave Radial 0 C + 70 C 36.1 mm 27.2 mm 19 mm O-CE70S Bulk
ABRACON OCXO Oscillators NEL OCXO 25 x 25 6-DIP, 5 Pin 10MHz +/-20ppb -10C - 70C Sine Wave 12V
Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

OCXO 25.4 mm x 25.4 mm 10 MHz 15 pF 11.4 V 12.6 V Sine Wave DIP 0 C + 70 C 25.4 mm 25.4 mm 12.7 mm O-CI5 LF Bulk
ECS OCXO Oscillators 10MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 10 MHz 5 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 10MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 10 MHz 5 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 10MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 10 MHz 5 PPB 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 100MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 100 MHz 5 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 100MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO SMD-6 100 MHz 5 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 100MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 100 MHz 5 PPB 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 12.8MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 12.8 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 12.8MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 12.8 MHz 5 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 12.8MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 12.8 MHz 5 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 12.8MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 12.8 MHz 5 PPB 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 13MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 13 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 13MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 13 MHz 5 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 13MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 13 MHz 5 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 13MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 13 MHz 5 PPB 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 16.384MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 16.384 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 16.384MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 16.384 MHz 5 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 16.384MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 16.384 MHz 5 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 16.384MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO 25.4 mm x 22.1 mm 16.384 MHz 5 PPB 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 20MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 15

OCXO SMD-6 20 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray