139VGEVS24M576

CTS Electronic Components
774-139VGEVS24M576
139VGEVS24M576

Mfr.:

Description:
OCXO Oscillators 24.576MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: OCXO Oscillators
RoHS:  
OCXO
SMD-4
24 MHz
10 ppb
10 pF
3.135 V
3.465 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
20.3 mm
12.7 mm
11 mm
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model 139 Stratum 3E Low Noise OCXOs

CTS Electronic Components Model 139 Stratum 3E Low Noise Oven-Controlled Crystal Oscillators (OCXOs) are high-performance, small-size oscillators with high stability and low jitter/phase noise. These OCXOs feature a -170dBc/Hz phase noise floor, a 10MHz to 40MHz frequency range, and an operating voltage range of 3.3V or 5V. The Model 139 OCXOs are available in surface-mount or through-hole DIL packages and are compliant with Stratum 3E of GR-1244-Core. Typical applications include test and measurement, radar, telecom switching, 4G/5G base stations and active antennas, military communications, synchronous Ethernet, and Stratum 3E/SONET.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
100
Expected 31/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$202.41 $202.41
$184.84 $1,848.40
Full Reel (Order in multiples of 100)
$184.84 $18,484.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.