Reel MEMS Oscillators

Results: 26,132
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 125C, 2016, 20ppm, 'U' Drive Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 66In Stock
250Expected 1/9/2026
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 22In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 1,282In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 459In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A


SiTime MEMS Oscillators 25MHz 3.3V 25ppm -40C +85C 1,134In Stock
Min.: 1
Mult.: 1
: 1,000

7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 25MHz, OE, 3k pcs T&R 8 mm 808In Stock
3,000Expected 9/9/2026
Min.: 1
Mult.: 1
: 3,000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 33.33333MHz, OE, 1k pcs T&R 8 mm 900In Stock
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators 90MHz 3.3V 50ppm -20C +70C 466In Stock
Min.: 1
Mult.: 1
: 250

90 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.2 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 24MHz, ST, 250 pcs T&R 8 mm 66In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 50.0MHz -40C +85C 3.3V 50ppm 402In Stock
Min.: 1
Mult.: 1
: 250

50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 40MHz, OE, 250 pcs T&R 8 mm 126In Stock
Min.: 1
Mult.: 1
: 250

40 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 2.097MHz 3.3V 20ppm -40C +85C 114In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 2.097 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 12.5MHz, OE, 1k pcs T&R 8 mm 419In Stock
Min.: 1
Mult.: 1
: 1,000

12.5 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 20MHz 50ppm 3.3V -40C +85C 123In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 119In Stock
Min.: 1
Mult.: 1
: 250
2 mm x 1.6 mm 50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 38.4MHz, OE, 250 pcs T&R 12/16 mm 482In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 38.4 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL 29 mA - 40 C + 85 C SiT8208

SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 12/16 mm 245In Stock
Min.: 1
Mult.: 1
: 250

SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12.288MHz, OE, 250 pcs T&R 8 mm 70In Stock
Min.: 1
Mult.: 1
: 250

12.288 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 12.288MHz, OE, 250 pcs T&R 12/16 mm 245In Stock
Min.: 1
Mult.: 1
: 250

12.288 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 100MHz 3.3V -49C +125C 35In Stock
250Expected 7/1/2027
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C SiT8918B

SiTime MEMS Oscillators -40 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 40MHz, OE, 250 pcs T&R 8 mm 6In Stock
250Expected 9/9/2026
Min.: 1
Mult.: 1
: 250

40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 4.7 mA - 40 C + 125 C SIT8918B


SiTime MEMS Oscillators -40 to 105C, 7050, 20ppm, Default Dr Str, 3.3V, 33.3333MHz, OE, 250 pcs T&R 12/16 mm 214In Stock
Min.: 1
Mult.: 1
: 250

33.333333 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 4.7 mA - 40 C + 105 C SIT8918B
SiTime MEMS Oscillators 100MHz 25ppm 3.3V -40C to +85C 33In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121

SiTime MEMS Oscillators 50MHz 3.3V 25ppm -40C +85C 892In Stock
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 146In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008