LVCMOS MEMS Oscillators

Results: 1,173
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 27.29964MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

5 mm x 3.2 mm 27.29964 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 27.29964MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

5 mm x 3.2 mm 27.29964 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 50.211MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

5 mm x 3.2 mm 50.211 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 59.49767MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

5 mm x 3.2 mm 59.49767 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 59.49767MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

5 mm x 3.2 mm 59.49767 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 41.424MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

5 mm x 3.2 mm 41.424 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 22.5792MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2 mm x 1.6 mm 22.5792 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 2.097152MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 2.097152 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 40MHz, OE, 3k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

7 mm x 5 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -10 to 70C, 1508, 75ppm, 0.008192MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1.5 mm x 0.8 mm 8.192 kHz 75 PPM 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1534
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.000256MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 18,000
Mult.: 250
: 250

2 mm x 1.2 mm 256 Hz 75 PPM 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1534
SiTime MEMS Oscillators 33.33MHz +/-50ppm 3.3V+/-10% -40C+85C Non-Stocked
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 33.33 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 66MHz 2.5V 50ppm -20C +70C Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 66 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS 4.2 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators 33.33333MHz 1.8V -40C +85C Non-Stocked
Min.: 250
Mult.: 250
: 250

2 mm x 1.6 mm 33.33333 MHz 20 PPM 60 pF 1.62 V 1.98 V LVCMOS 3.4 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators 19.2MHz 50ppm 1.8Volt -40 to 85C Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 250
: 250

2.5 mm x 2 mm 19.2 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.5 mA - 40 C + 85 C SiT8003
SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1

3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 50MHz 3.3V -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 50 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS 3.8 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 4.9152MHz 3.3V 50ppm -40 to 85C Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 4.9152 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 47MHz 2.Volts 50ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

QFN-4 47 MHz 100 PPM 15 pF 2.25 V 2.75 V LVCMOS - 20 C + 70 C SiT8102
SiTime MEMS Oscillators 50MHz 3.3V 50ppm -40C +125C Non-Stocked
Min.: 250
Mult.: 250
: 250

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 3.8 mA - 40 C + 125 C SiT8918
SiTime SiT2002BC-S3-33E-125.000000E
SiTime MEMS Oscillators -20 to 70C, SOT23, 50ppm, Default Dr Str, 3.3V, 125MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.9 mm x 2.8 mm 125 MHz 50 PPM 2.97 V 3.63 V LVCMOS 6.2 mA - 20 C + 70 C SiT2002B
SiTime SiT8256AC-23-33E-156.250000X
SiTime MEMS Oscillators 156.25MHz 3.3V -20C +70C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 156.25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 33 mA - 20 C + 70 C SiT8256
SiTime SIT8102AI-23-25E-40.00000T
SiTime MEMS Oscillators 40MHz +/-50ppm 2.5V +/-10% Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

QFN-4 40 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS - 40 C + 85 C SiT8102