LVCMOS MEMS Oscillators

Results: 1,173
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 8MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1.5 mm x 0.8 mm 8 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 40MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

3.2 mm x 2.5 mm 40 MHz 20 PPM 2.97 V 3.63 V LVCMOS 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 25MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 3.3V, 40MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 40 MHz 10 PPM 2.97 V 3.63 V LVCMOS 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators 25MHz 3.3V 20ppm -40C +125C MEMS Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 125 C SIT8918A
SiTime MEMS Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 3.3V, 40MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 40 MHz 50 PPM 2.97 V 3.63 V LVCMOS 3.8 mA - 40 C + 105 C SiT8918B
SiTime MEMS Oscillators 125MHz 3.3V -40C +105C Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS 6 mA - 40 C + 105 C SiT8925B
SiTime MEMS Oscillators 125MHz 2.25-3.6V -40C +105C Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS 6 mA - 40 C + 105 C SiT8925B
SiTime MEMS Oscillators 125MHz 3.3V -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2 mm x 1.6 mm 125 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS 6 mA - 55 C + 125 C SiT8925B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

2 mm x 1.6 mm 12 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 20ppm, 3.3V, 13.91222MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.5 mm x 2 mm 13.91222 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 20ppm, 3.3V, 13.91222MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 13.91222 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 1.8V, 16.667MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.5 mm x 2 mm 16.667 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 22.5792MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 22.5792 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 24.576MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 98.304MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 98.304 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 49.152MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.5 mm x 2 mm 49.152 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 7050, 20ppm, 3.3V, 18.87436MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

7 mm x 5 mm 18.87436 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 37.125MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.5 mm x 2 mm 37.125 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 37.125MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 37.125 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 66.66667MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 66.66667 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 15.72864MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 15.72864 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 44.1379MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

3.2 mm x 2.5 mm 44.1379 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 37.125MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

3.2 mm x 2.5 mm 37.125 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 37.125MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 37.125 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008