LVCMOS MEMS Oscillators

Results: 1,173
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 2.25V-3.63V, 50MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 2.25V-3.63V, 50MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 66.66666MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

5 mm x 3.2 mm 66.66666 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 50MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators 66.666MHz 3.3Volt 50ppm -40C to 85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 66.66666 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 66.66666MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2 mm x 1.6 mm 66.66666 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 4MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

7 mm x 5 mm 4 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 4MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

7 mm x 5 mm 4 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 2.5V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

7 mm x 5 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS 4.2 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 25MHz, OE, 3k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

7 mm x 5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 40MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

7 mm x 5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 50MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 50MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

7 mm x 5 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators 12MHz 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

12 MHz 50 PPM 2.97 V 3.63 V LVCMOS - 20 C + 70 C SiT1602B
SiTime MEMS Oscillators 40MHz 50ppm 2.5V -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

3.2 mm x 2.5 mm 77.76 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS 3.7 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 40MHz 50ppm 2.5V -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS 3.7 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 26MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 26 MHz 20 PPM 1.62 V 1.98 V LVCMOS 3.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 54MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 54 MHz 20 PPM 1.62 V 1.98 V LVCMOS 3.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 72MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 72 MHz 20 PPM 1.62 V 1.98 V LVCMOS 3.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS 3.8 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 33.3333MHz 25ppm 2.5-3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 33.3333 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 24.576MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD-4 32.768 MHz 75 PPM 50 pF 1.5 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1630
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A