LVCMOS MEMS Oscillators

Results: 1,173
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 27MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 3.57MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 3.57 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 4.096MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 4.096 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 40MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.5 mm x 2 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 8.192MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.5 mm x 2 mm 8.192 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators 1.8V 24MHz -20 to 70C 50ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 27MHz, ST, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 27MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 48MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 33.33333MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 33.33333MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 4MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 24MHz, ST, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 33.33333MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 25MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 1.8V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 1.8V, 50MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 33.333MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2 mm x 1.6 mm 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 25MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT1602A