Microchip Technology MEMS Oscillators

Results: 11,374
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 4.9152MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 73In Stock
Min.: 1
Mult.: 1

CDFN-4 4.9152 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS Oscillators 3225 pkg -40-85C 10ppm 019.2000MHz 444In Stock
Min.: 1
Mult.: 1

CDFN-4 19.2 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 24MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 431In Stock
Min.: 1
Mult.: 1

CDFN-4 24 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS Oscillators MEMS Oscillator Lower Power 10ppm 340In Stock
Min.: 1
Mult.: 1

CDFN-4 50 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 4.9152MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

CDFN-4 4.9152 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 1.8432MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 215In Stock
Min.: 1
Mult.: 1

CDFN-4 1.8432 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS Oscillator Lower Power 50ppm 132In Stock
Min.: 1
Mult.: 1

CDFN-4 16 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

CDFN-4 12 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 20MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 84In Stock
Min.: 1
Mult.: 1

CDFN-4 20 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 20MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 90In Stock
Min.: 1
Mult.: 1

CDFN-4 20 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 24MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 79In Stock
Min.: 1
Mult.: 1

CDFN-4 24 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators -40C - 105C 10 ppm 025.0000MHz 106In Stock
Min.: 1
Mult.: 1

CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 27MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 267In Stock
Min.: 1
Mult.: 1

CDFN-4 27 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators -40C - 105C 10 ppm 032.0000MHz 10In Stock
Min.: 1
Mult.: 1

CDFN-4 32 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators -40C - 105C 10 ppm 040.0000MHz 378In Stock
Min.: 1
Mult.: 1

CDFN-4 40 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 50MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 18In Stock
Min.: 1
Mult.: 1

CDFN-4 50 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 8MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 11In Stock
6,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 1,000

CDFN-4 8 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS Oscillator, Low Power 10ppm 300In Stock
Min.: 1
Mult.: 1
: 1,000

CDFN-4 20 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1003
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 80MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 91In Stock
Min.: 1
Mult.: 1

CDFN-4 80 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

VDFN-6 25 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS 31 mA - 20 C + 70 C DSC1101
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 80MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

CDFN-4 80 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf LVDS 77In Stock
Min.: 1
Mult.: 1
: 1,000

VDFN-6 106.25 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 105 C DSC1103
Microchip Technology MEMS Oscillators -40C - 85C 50 ppm 024.0000MHz 800In Stock
Min.: 1
Mult.: 1
: 1,000

VDFN-6 24 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS 31 mA - 40 C + 85 C DSC1121
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 12MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

CDFN-4 12 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
13,000Expected 5/10/2026
Min.: 1,000
Mult.: 1,000
: 1,000

VDFN-6 125 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 85 C DSC1123