Oscillators

Results: 216,163
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology Standard Clock Oscillators MEMS OSC, LVDS, 148.5MHz, 10ppm, 2.5-3.3V, -40 to 105C, 5.0x3.2mm 288In Stock
Min.: 1
Mult.: 1
MEMS Oscillators CDFN-6 148.5 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, HCSL, 40MHz, 50ppm, 2.5-3.3V, -40 to 85C, 2.5x2.0mm 560In Stock
Min.: 1
Mult.: 1
MEMS Oscillators VDFN-6 40 MHz 50 PPM 2.25 V 3.6 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Cut Tape
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LVDS 2.5V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 LVDS 2.5V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 LVDS 3.3V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 LV-PECL 2.5V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 LVDS 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 HCSL 2.5V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 HCSL 3.3V 624In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 HCSL 3.3V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LVDS 3.3V 780In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LV-PECL 2.5V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 LVDS 2.5V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 LV-PECL 2.5V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 LV-PECL 3.3V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LVDS 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LVDS 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LV-PECL 3.3V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 HCSL 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LV-PECL 3.3V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 HCSL 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 LV-PECL 2.5V AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz 50ppm -40C - 85C CMOS 1.2V 473In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LV-PECL 2.5V 800In Stock
Min.: 1
Mult.: 1
: 2,000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 HCSL 3.3V 788In Stock
Min.: 1
Mult.: 1
: 2,000

1210 (3225 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel