80 Oscillators

Results: 424,969
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 25MHz 30ppm -20 C - 70 C CMOS 5V 1,037In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 25 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 50MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V 1,321In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1008 (2520 metric) 50 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 24MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V 979In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0605 (1612 metric) 24 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz 30ppm -40 C - 105 C CMOS 3.3V 1,895In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 6,633In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 1.8432MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 4,591In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators Reel, Cut Tape
ABRACON Standard Clock Oscillators 27.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 6,855In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators Reel, Cut Tape
ABRACON MEMS Oscillators 10.0 MHZ 3,724In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 10 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 24.576MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V 755In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 24.576 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 3.6864MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 994In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 3.6864 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 200 MHZ LVDS 4,397In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 200 MHz 25 PPM 15 pF 2.25 V 3.6 V LVDS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.576 MHZ 3.3V 50PPM 2,888In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC XO 12MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2,564In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 30MHz ?10ppm -40?C ~ 105?C CMOS 1.8V ~ 3.3V 1,013In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 30 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 33.333MHz 50ppm -20 C - 70 C CMOS 3.3V 1,855In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 10MHz 50ppm -40 C - 85 C CMOS 3.0V 1,006In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2013 (5032 metric) 10 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 120MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 861In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 120 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 14.7456MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V 571In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 14.7456 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 4MHz 25ppm -40 C - 85 C CMOS 1.8V - 3.3V 996In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 4 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 200MHz A+/-25ppm -40AC ~ 85AC LVDS 2.5V 858In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 25 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Bulk

onsemi VCO Oscillators BBG ECL Low PWR VCO 7,612In Stock
Min.: 1
Mult.: 1
: 2,500

VCO TSSOP-8 5 V 5 V Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 148.5MHz 3.3V LVDS 50ppm 4,502In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 148.5 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XFP536625.00000 PROGRAMMABLE XO 268In Stock
Min.: 1
Mult.: 1

Standard Oscillators 625 MHz 25 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Renesas Electronics Standard Clock Oscillators 32.768 MHz, HCMOS 3.3V, 20 ppm 1,077In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 32.768 MHz 20 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 100 MHz, HCMOS 2.5V, 25 ppm 1,825In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 2.375 V 2.625 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape