CFPS-72 Series Standard Clock Oscillators

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm 725In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 4 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8MHz 5V 25ppm -40C +85C 250In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 8 MHz 25 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10MHz 5V 100ppm -40C +85C 330In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 10 MHz 100 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4MHz 5V 100ppm -40C +85C 70In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 14.31818MHz 5V 50ppm 0C +70C 122In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 14.318 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 13.56MHz 5V 50ppm -40C +85C 17In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 13.56 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.576MHz 5V 50ppm 0C +70C 149In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24.576 MHz 50 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1.8432MHz 5V 50ppm -40C +85C 515In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1.8432 MHz 50 PPM 4.5 V 5.5 V HCMOS SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 2.5MHz 5V 100ppm -40C +85C 410In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 MHz 100 PPM 4.5 V 5.5 V HCMOS SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1MHz 5V 50ppm 0C +70C 66In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1 MHz 50 PPM 4.5 V 5.5 V HCMOS SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 18MHz 5V 50ppm -40C +85C 203In Stock
Min.: 1
Mult.: 1
: 1,000

18 MHz 50 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 9.8304MHz 5V 25ppm -40C +85C 1In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 9.8304 MHz 25 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1MHz 5V 50ppm -40C +85C
809Expected 22/9/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1 MHz 50 PPM HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators HCMOS 50ppm -40 to 85C 5V Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 14.318 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel
IQD Standard Clock Oscillators 10MHz 5V 50ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel
IQD Standard Clock Oscillators 48MHz 5V 100ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel
IQD Standard Clock Oscillators 64.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 64 MHz 50 PPM 30 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel
IQD Standard Clock Oscillators 24MHz 5V 50ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24 MHz 50 PPM 4.5 V 5.5 V HCMOS SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8MHz 5V 100ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 8 MHz 100 PPM 4.5 V 5.5 V HCMOS SMD/SMT CFPS-72 Reel
IQD Standard Clock Oscillators 64MHz 5V 50ppm 0C +70C Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 64 MHz 50 PPM 4.5 V 5.5 V HCMOS SMD/SMT CFPS-72 Reel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 8 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel
IQD Standard Clock Oscillators 10MHz 5V 25ppm -40C + 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 10 MHz 25 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 17.734475MHz 5V 100ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 17.734475 MHz 100 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 14.31818MHz 5V 100ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 14.31818 MHz 100 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel
IQD Standard Clock Oscillators 60MHz 5V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 60 MHz 50 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel