7X Series Standard Clock Oscillators

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
TXC Corporation Standard Clock Oscillators 24.000MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 24 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 9 24.576MHz 3.3V25ppm(-10 +70C) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 25 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 9 24.576MHz 3.3V50ppm(-10 +70C) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 50 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 24.576MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 25.000MHz 3.3V 50ppm -40C +85C N/A
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 9 26.000MHz 3.3V25ppm(-10 +70C) Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 25 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 26.000MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 26 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 9 30.000MHz 3.3V25ppm(-10 +70C) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 25 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 9 30.000MHz 3.3V50ppm(-10 +70C) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 30.000MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 33.000MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 33 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 33.333MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 33.33 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 37.125MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 37.125 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 9 38.400MHz 3.3V25ppm(-10 +70C) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 38.4 MHz 25 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 9 38.400MHz 3.3V50ppm(-10 +70C) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 38.4 MHz 50 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 40MHz 3.3V -10 to 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 40MHz 3.3V -10 to 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 40.000MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 40MHz 2.5V -10 to 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 9 48.000MHz 3.3V25ppm(-10 +70C) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 48.000MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 50MHz 3.3V -10 to 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 58.632098MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 58.632098 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 66MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 66 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 66.667MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 66.667 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel