Oscillators

Results: 12,741
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
CTS Electronic Components Standard Clock Oscillators 25MHz 50ppm 8Pin DIP/STD 410In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 25 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 100ppm 2MHz 8 Pin DIP/STD 812In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 2 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 66.6666MHz 100ppm -20C +70C 681In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 66.6666 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 50MHz 50ppm 14Pin DIP//Tristate 423In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
SiTime TCXO Oscillators 10MHz, 3.3V, 0.1ppm, -40 to 105C, Bulk 2In Stock
Min.: 1
Mult.: 1

TCXO CQFN-10 10 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 0.95 mm Bulk
SiTime Standard Clock Oscillators 3225, 25ppm, 3.3V, 20MHz, Bulk 38In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Bulk
Epson Timing SAW Oscillators 125MHz 2.5Volt 100ppm -5C +85C 100In Stock
Min.: 1
Mult.: 1

SPSO 125 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT - 5 C + 85 C 7 mm 5 mm 1.2 mm Bulk
Epson Timing SAW Oscillators MHZ 2.5V+/-100PPM(0 70C) AGING BULK 90In Stock
Min.: 1
Mult.: 1

SPSO 62.5 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Bulk
ABRACON OCXO Oscillators GPSDO 51 x 51mm 10MHZ 1.5 s over 24 hours, ?T=+/-2C 1PPS Input CMOS 5V 6In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 4.75 V 5.25 V CMOS SMD/SMT - 10 C + 70 C 51 mm 51 mm 13 mm Bulk
ECS Standard Clock Oscillators OSC XO 19.6608MHZ TTL PC PIN 19.6608MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 790In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 5.0688MHZ TTL PC PIN 5.0688MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 490In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Bulk
ECS Standard Clock Oscillators OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 574In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
SiTime SiT9551AI-02B1A3310-312.500000
SiTime TCXO Oscillators 312.50 MHz Endura Ruggedized Ultra-low Jitter Differential XO 1In Stock
Min.: 1
Mult.: 1

TCXO PQFD-6 312.5 MHz 20 PPM 15 pF 2.97 V 3.63 V LVPECL, LVDS, HCSL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.85 mm Bulk
ECS Standard Clock Oscillators OSC XO 1.000MHZ TTL PC PIN 1MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 514In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 38.4 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 955In Stock
Min.: 1
Mult.: 1

TCXO 38.4 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 40 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 888In Stock
Min.: 1
Mult.: 1

TCXO 40 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 24hrs 4In Stock
10Expected 7/9/2026
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20C - 65C CMOS 5V -140dBc/Hz at 10kHz 4In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 4.9 V 5.1 V HCMOS Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20C - 65C Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) Bulk
Skyworks Solutions, Inc. Standard Clock Oscillators Any-frequency jitter attenuating clock 2,242In Stock
Min.: 1
Mult.: 1

Standard Oscillators QFN-36 200 MHz 20 PPM 3 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 6 mm (0.236 in) 6 mm (0.236 in) 0.85 mm (0.033 in) Tray
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 12In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 38.4 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 21In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 38.88 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 8In Stock
25Expected 5/10/2026
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 20MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 12In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 20 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm Bulk