Oscillators

Results: 12,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON OCXO Oscillators SC-CUT OCXO 10.000 MHZ, 5.00V, Square wave, 300 mA OCXO -20 C to +70 C 10 ppb
2Expected 24/8/2026
Min.: 1
Mult.: 1

OCXO Radial 36.1 mm 27.2 mm 13 mm Tray
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN
104Expected 28/10/2026
Min.: 1
Mult.: 1

Programmable Oscillators 25 MHz, 75 MHz, 125 MHz, 150 MHz - 50 PPM to + 50 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm Bulk
ECS Standard Clock Oscillators 200.0MHz 3.3V LVDS 50ppm -40C +85C
350Expected 22/12/2026
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 200 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS TCXO Oscillators OSC TCXO 50.000MHZ 3.3V HCMOS SM Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
299Expected 14/1/2027
Min.: 1
Mult.: 1

TCXO SMD-6 50 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
1,314Expected 29/9/2026
Min.: 1
Mult.: 1

TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
CTS Electronic Components Standard Clock Oscillators 18.43200 MHz
983On Order
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 18.432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 10MHz 50ppm 8Pin DIP/STD
587Expected 17/8/2026
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 40MHz 50ppm 8Pin DIP/STD
1,000Expected 21/12/2026
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 1MHz 50ppm 8Pin DIP/Tristate
999Expected 30/11/2026
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 1 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 12MHz 50ppm 14Pin DIP//Tristate
1,000On Order
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 1.544MHz 5.0V -20C +70C 25ppm
898Expected 28/9/2026
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 1.544 MHz 25 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
Crystek Corporation VCO Oscillators 1550-2500MHz Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Epson Timing Standard Clock Oscillators SG-8018CG 4.9152M-TJHSAB: MHZ OSC 1.8V 3.3V 50PPM -40 105C ST BULK
95Expected 19/10/2026
Min.: 1
Mult.: 1

Standard Oscillators Bulk
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN 20MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can)
763Expected 9/2/2027
Min.: 1
Mult.: 1
No
Standard Oscillators 20 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
Pasternack Specialist Oscillators 500 MHz Phase Locked Oscillator, 10 MHz External Ref., Phase Noise -110 dBc/Hz, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
PLLs - Phase Locked Loops Bulk
Pasternack Specialist Oscillators 1 GHz Phase Locked Oscillator, 10 MHz External Ref., Phase Noise -105 dBc/Hz, SMA 8Factory Stock Available
Min.: 1
Mult.: 1
PLLs - Phase Locked Loops Bulk
Pasternack Specialist Oscillators 50 MHz Phase Locked Crystal Oscillator, 10 MHz External Ref., Phase Noise -155 dBc/Hz, SMA 5Factory Stock Available
Min.: 1
Mult.: 1
PLLs - Phase Locked Loops Bulk
Pasternack Specialist Oscillators 100 MHz Phase Locked Crystal Oscillator, 10 MHz External Ref., Phase Noise -150 dBc/Hz, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
PLLs - Phase Locked Loops Bulk
Pasternack Specialist Oscillators Surface Mount (SMT) 4 GHz Phase Locked Oscillator, 10 MHz External Ref., Phase Noise -98 dBc/Hz, 0.9 inch Package 3Factory Stock Available
Min.: 1
Mult.: 1
PLLs - Phase Locked Loops Bulk
Pasternack Specialist Oscillators 10 MHz Free Running Reference Oscillator, Internal Ref., Phase Noise -150 dBc/Hz, SMA 11Factory Stock Available
Min.: 1
Mult.: 1
PLLs - Phase Locked Loops Bulk
Pasternack Specialist Oscillators 50 MHz Free Running Reference Oscillator, Internal Ref., Phase Noise -150 dBc/Hz, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
PLLs - Phase Locked Loops Bulk
Pasternack Specialist Oscillators 100 MHz Free Running Reference Oscillator, Internal Ref., Phase Noise -150 dBc/Hz, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
PLLs - Phase Locked Loops Bulk
Pasternack VCO Oscillators Voltage Controlled Oscillator, 2400 MHz to 2800 MHz, Pout +9 dBm, Phase Noise of -92 dBc/Hz, 1V to 11V Tuning Range, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
Bulk
Pasternack VCO Oscillators Voltage Controlled Oscillator, 3300 MHz to 3400 MHz, Pout +5 dBm, Phase Noise of -88 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA 5Factory Stock Available
Min.: 1
Mult.: 1
Bulk
Pasternack VCO Oscillators Voltage Controlled Oscillator, 5220 MHz to 5420 MHz, Pout -1 dBm, Phase Noise -83 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
Bulk