SMD-4 Oscillators

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 24.00MHz, 1.8V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 1,527In Stock
3,000Expected 1/12/2026
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 24 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 923In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 1,578In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 50 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V 2.5ppm -40C +85C 514In Stock
2,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 12 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V 2.5ppm -40C +85C 685In Stock
2,000Expected 11/8/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 20.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 425In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 40.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 719In Stock
1,000Expected 18/8/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 50.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 167In Stock
5,000Expected 20/10/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape
ECS TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C 338In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V HCMOS 2.5ppm -30C +85C 673In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 50.0000MHZ HCMOS 405In Stock
1,000Expected 18/8/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24.576 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -30 - +85C 3.2x 2.5mm RoHS 755In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 24.57 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V HCMOS 2.5ppm -30C +85C 615In Stock
1,000Expected 2/2/2027
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C 8In Stock
1,000Expected 29/9/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50MHz 3.3V 2.5ppm -40C +85C 695In Stock
2,000Expected 26/1/2027
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 417In Stock
2,000Expected 25/8/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 622In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 25.000MHZ CMOS SMD ECS-TXO-2520MV 25MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 671In Stock
1,000Expected 16/2/2027
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 40.000MHZ CMOS SMD ECS-TXO-2520MV 40MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 36In Stock
2,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 40.000MHZ CMOS SMD ECS-TXO-2520MV 40MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 773In Stock
1,000Expected 19/1/2027
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 746In Stock
1,000Expected 7/1/2027
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-2ppm,1.7V 3.465V,2mA,-30 C 85 C, 2.50mm x 2.00mm 5In Stock
2,000Expected 30/12/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 2 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,20MHz,+/-2.5ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 131In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,27MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 3.20mm x 2.50mm 213In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 27 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz 3.3V Clipped Sinewave TCXO 280 ppb -40 - +85C 3.2x2.5 mm 114In Stock
1,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 280 PPB 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape