SMD/SMT Oscillators

Results: 112,662
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Programmable Oscillators VCXO 5032 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 9/9/2026
Min.: 1
Mult.: 1
: 250

SMD-6 625 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 5032 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 9/9/2026
Min.: 1
Mult.: 1
: 250

SMD-6 1 GHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 5032 6-SMD 600.00000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 9/9/2026
Min.: 1
Mult.: 1
: 250

SMD-6 600 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 5032 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 9/10/2026
Min.: 1
Mult.: 1
: 250

SMD-6 625 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 2/9/2026
Min.: 1
Mult.: 1
: 250

SMD-6 1 GHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1250MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 2/9/2026
Min.: 1
Mult.: 1
: 250

SMD-6 1.25 GHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 600.00000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 2/9/2026
Min.: 1
Mult.: 1
: 250

SMD-6 600 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 2/9/2026
Min.: 1
Mult.: 1
: 250

SMD-6 625 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 2/9/2026
Min.: 1
Mult.: 1
: 250

SMD-6 1 GHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 600.00000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 2/9/2026
Min.: 1
Mult.: 1
: 250

SMD-6 600 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 2/9/2026
Min.: 1
Mult.: 1
: 250

SMD-6 625 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V
5,313On Order
Min.: 1
Mult.: 1
: 1,000

TCXO 3.2 mm x 2.5 mm 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3,000Expected 5/1/2027
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3,000Expected 12/1/2027
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3,000Expected 12/1/2027
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3,000Expected 5/1/2027
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 5ppb -40C - 85C Sine Wave 5V -165dBc/Hz at 10kHz
5Expected 15/12/2026
Min.: 1
Mult.: 1

DIP-14 10 MHz 5 PPB 15 pF Sine Wave DIP - 40 C + 85 C 20.4 mm 12.7 mm 10.2 mm Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 30ppb -40C - 85C Sine Wave 5V -165dBc/Hz at 10kHz
5Expected 15/12/2026
Min.: 1
Mult.: 1

DIP-14 10 MHz 30 PPB 15 pF 4.75 V 5.25 V Sine Wave DIP - 40 C + 85 C 20.4 mm 12.7 mm 10.2 mm Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 30ppb -40C - 85C CMOS 5V -165dBc/Hz at 10kHz
5Expected 15/12/2026
Min.: 1
Mult.: 1

DIP-14 10 MHz 30 PPB 15 pF 4.75 V 5.25 V CMOS DIP - 40 C + 85 C 20.4 mm 12.7 mm 10.2 mm Bulk
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3,000Expected 12/1/2027
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.6V - 5.5V
3,000Expected 5/1/2027
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 5 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3,000Expected 12/1/2027
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3,000Expected 12/1/2027
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3,000Expected 5/1/2027
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 900-940MHz
5Expected 26/10/2026
Min.: 1
Mult.: 1

VCO 900 MHz to 940 MHz 100 pF 5.25 V 5.25 V SMD/SMT - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm