0 C Oscillators

Results: 1,312
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Pletronics Inc. VCXO Oscillators 27MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.7 mm Reel
Pletronics Inc. VCXO Oscillators 31.1111MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 31.1111 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.7 mm Reel
Pletronics Inc. VCXO Oscillators 50MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.7 mm Reel
Pletronics Inc. VCXO Oscillators 10MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 10 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.7 mm Reel
Pletronics Inc. VCXO Oscillators 19.44MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.7 mm Reel
Pletronics Inc. VCXO Oscillators 2.048MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.7 mm Reel
Pletronics Inc. VCXO Oscillators 33.333MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.7 mm Reel
Pletronics Inc. VCXO Oscillators 33.333MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

VCXO 7 mm x 5 mm 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 90 C 7 mm 5 mm 1.7 mm Reel
ECS Standard Clock Oscillators 12MHz 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 12 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators 30MHZ 5V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 30 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators 6.13MHz OSCILLATOR 22 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators DIP-8 6.132 MHz 50 PPM 30 pF 2.97 V 3.63 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 11.0592MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 11.0592 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 14.7456MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1
No
Standard Oscillators Half Size 14.74 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 18MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 18 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 28.322MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1
No
Standard Oscillators Half Size 28.322 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 4MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
No
Standard Oscillators Half Size 4 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 64MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1
No
Standard Oscillators Half Size 64 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 8MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1
No
Standard Oscillators Half Size 8 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators CLKOSC 8.192MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1
No
Standard Oscillators Half Size 8.192 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 9.216MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 9.216 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
Epson Timing SAW Oscillators MHZ 2.5V+/-50PPM(0 70C) W/O AGING 1K TR Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPSO 106.25 MHz 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel
Epson Timing SAW Oscillators EG-2121CA 125.0000M-LGPNLX: MHZ 2.5V+/-50PPM(0 70C) W/O AGING ANY TR Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 1

SPSO 125 MHz 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel
Epson Timing SAW Oscillators EG-2121CA 125.0000M-LHPALX: MHZ 2.5V+/-100PPM(0 70C) AGING ANY TR Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 1

SPSO 125 MHz 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel
Epson Timing SAW Oscillators EG-2121CA 125.0000M-PGPNLX: MHZ 2.5V +/-50PPM (0 70C) W/O AGING ANY TR Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 1

SPSO 125 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel
Epson Timing SAW Oscillators EG-2121CA 125.0000M-PHPALX: MHZ 2.5V+/-100PPM(0 70C) AGING ANY TR Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 1

SPSO 125 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm Reel