0 C Oscillators

Results: 1,312
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Wurth Elektronik Standard Clock Oscillators WE-SPXO 20.0MHz 50ppm 7.0 x 5.0mm Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 4.0MHz 50ppm 7.0 x 5.0mm Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 48.0MHz 50ppm 7.0 x 5.0mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 25.0MHz 50ppm 7.0 x 5.0mm Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 14.318180MHz 50ppm 7.0 x 5.0mm Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 14.31818 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 24.0MHz 50ppm 7.0 x 5.0mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 60.0MHz 50ppm 7.0 x 5.0mm Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 60 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 3.68640MHz 50ppm 7.0 x 5.0mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 3.6864 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 12.2880MHz 50ppm 7.0 x 5.0mm Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 12.288 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
Microchip Technology SAW Oscillators In:167.33 Out:669.32 3.3Volt 10 to 70C Non-Stocked
Min.: 400
Mult.: 200
: 200

VCSO 669.326582 MHz 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 7.5 mm 5.1 mm 2.39 mm Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K Non-Stocked Lead-Time 32 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 2.5 mm x 2 mm 37.4 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K Non-Stocked Lead-Time 32 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 100 MHz 100 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Standard Oscillators 20 MHz 50 PPM 15 pF 5 V 5 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
ABRACON Standard Clock Oscillators Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators Half Size 66 MHz 50 PPM 15 pF 3.3 V 3.3 V Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 1MHz 100ppm 0C - 70C CMOS 5V Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 20.2 mm x 12.6 mm 1 MHz 15 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 16.384MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 16.384 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 20 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 26 MHz 50 PPB 15 pF 3.13 V 3.46 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 50ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 40 MHz 50 PPB 15 pF 3.13 V 3.46 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0C - 50C CMOS 5V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 50 PPB 5 V CMOS 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0C - 50C CMOS 3.3V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 40MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 40 MHz 5 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF 12 V 12 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm Tray