15 pF CMOS Oscillators

Results: 15,672
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K 1,625In Stock
Min.: 1
Mult.: 1
Max.: 80
: 3,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators CMOS Low Jitter Crystal Clock Oscillator (XO) 8,484In Stock
3,000Expected 11/9/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Standard Oscillators 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 2,605In Stock
Min.: 1
Mult.: 1
Max.: 190
: 3,000

Standard Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 2,752In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators CMOS Low Jitter Crystal Clock Oscillator (XO) 3,051In Stock
Min.: 1
Mult.: 1
Max.: 180
: 3,000

Standard Oscillators 100 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators CMOS Low Jitter Crystal Clock Oscillator (XO) 6,004In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 3.3V 32.7680 kHz CXO CMOS 6,057In Stock
Min.: 1
Mult.: 1
Max.: 110
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 1.8V 32.7680 KHZ CXO CMOS 1,771In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz 101In Stock
100Expected 4/9/2026
Min.: 1
Mult.: 1

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 25MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 22In Stock
Min.: 1
Mult.: 1

VCOCXO 25 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 147In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 25MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 81In Stock
Min.: 1
Mult.: 1

VCOCXO 25 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0C - 50C CMOS 3.3V 46In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz 19In Stock
15Expected 2/3/2027
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C CMOS 3.3V 24In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 5V -155dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 24MHz 30ppm -20C - 70C CMOS 3.3V 1,149In Stock
3,000Expected 5/1/2027
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.0 MHZ CMOS 3,165In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 25 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 12.288MHz 30ppm -20C - 70C CMOS 1.8V 2,138In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 12.288 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 26MHz 30ppm -20C - 70C CMOS 1.8V 2,670In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 26 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz 50ppm -40C - 125C CMOS 3.3V 2,001In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 27MHz 50ppm -40C - 125C CMOS 3.3V 1,013In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 16MHz CMOS SMD 1,604In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 16 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 50MHz 25ppm -40C - 85C CMOS 1.6V - 3.63V 3,226In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators OSC XO 100MHZ 1.6V 3.6V 2520 50ppm CMOS SMD 5,984In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel