15 pF CMOS Oscillators

Results: 15,672
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 16.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 1,483In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 16 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V +/-50ppm -10C - 70C 853In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape
ECS Standard Clock Oscillators ECS-2033,OSC XO 27.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 653In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 52.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 1,442In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 52 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 8MHz 50ppm -40C +105C 663In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),16.384MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V, 50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,605In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 16.384 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 40.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 527In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 40 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-210STF 32.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 550In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Bulk
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V +/-50ppm -10C - 70C 960In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 2820 (7050 metric) 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000MHZ 3.3Volt 100 ppm -55C +125C 863In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 32 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator;5.0x3.2mm; 25ppm; -40to+85; 3.3V; 100.0M 497In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 100 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Cut Tape
ECS Standard Clock Oscillators 16MHz 3.3V -40C +85C 1,050In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 16 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 19MHz 3.3Volt 50ppm -40 to 85C 900In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 19.2 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 3.3Volt 50ppm -40 to 85C 975In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 20.000MHZ CMOS SMD Tape & Reel (TR) ECS-2520MV XO (Standard) 20MHz Enable/Disable CMOS 1.6 V 3.6 V 50ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm) 1,157In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30.000MHZ 3.3Volt 100 ppm -55C +125C 995In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 30 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 32.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 645In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 1,663In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS VCXO Oscillators ECS-VXO-73,OSC VCXO 20.000MHZ CMOS SMD,3.3V, 50ppm,-10 C 70 C,20mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm) 497In Stock
Min.: 1
Mult.: 1
: 1,000
VCXO SMD-6 20 MHz 50 PPM 15 pF 3.14 V 3.46 V CMOS SMD/SMT - 10 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 1,372In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30MHz 3.3Volt 50ppm -40 to 85C 913In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 3.3Volt 50ppm -40 to 85C 1,192In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 66.667MHz 3.3V 50ppm -40+85DC 988In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2820 (7050 metric) 66.667 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 16MHz +/-50ppm -40C - 125C CMOS 1.6V - 3.63V 697In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2820 (7050 metric) 16 MHz 100 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
Pletronics Inc. SM4444TEV-24.0M-T250
Pletronics Inc. Standard Clock Oscillators 779In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel