12.7 mm VCO Oscillators

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 305-345MHz 10In Stock
Min.: 1
Mult.: 1

VCO 305 MHz to 345 MHz 250 pF 300 mVDC to 4.7 VDC 6.5 dBm - 15 dBc 13 mA - 111 dBc/Hz 2 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 902-928MHz 5In Stock
Min.: 1
Mult.: 1

VCO 902 MHz to 928 MHz 100 pF 500 mVDC to 5 VDC 5 dBm - 15 dBc 20 mA - 115 dBc/Hz 1.7 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 600-880MHz 24In Stock
10Expected 5/10/2026
Min.: 1
Mult.: 1

VCO 600 MHz to 880 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 10 dBc 20 mA - 98 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1560-1615MHz -40C to 85C 1In Stock
Min.: 1
Mult.: 1

VCO 1.56 GHz to 1.615 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 34In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz 12 pF 8 V 8 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1In Stock
Min.: 1
Mult.: 1

VCO 300 mVDC to 4.9 VDC 6 dBm - 12 dBc 27 mA - 115 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm CVCO55CC
Crystek Corporation VCO Oscillators 440-505MHz -30C to 70C 13In Stock
Min.: 1
Mult.: 1
: 100

VCO 440 MHz to 505 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 5 dBm - 10 dBc 40 mA - 114 dBc/Hz 0.2 MHz/V 16.5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Reel, Cut Tape
Crystek Corporation VCO Oscillators 120-130MHz
85Expected 9/11/2026
Min.: 5
Mult.: 5

VCO 120 MHz to 130 MHz 150 pF 500 mVDC to 4.5 VDC 8 dBm - 10 dBc 25 mA - 119 dBc/Hz 0.2 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
87Expected 9/11/2026
Min.: 1
Mult.: 1

VCO 225 MHz to 425 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 6.5 VDC 3 dBm - 15 dBc 15 mA - 100 dBc/Hz 1 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 760-870MHz
95Expected 21/9/2026
Min.: 1
Mult.: 1

VCO 760 MHz to 870 MHz 50 pF 400 mVDC to 4.7 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm CVCO55CM Bulk
Crystek Corporation VCO Oscillators 1600-3200MHz
129On Order
Min.: 1
Mult.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 800-980MHz
117Expected 28/9/2026
Min.: 1
Mult.: 1

VCO 800 MHz to 980 MHz 47 pF 500 mVDC to 5 VDC 3 dBm - 22 dBc 25 mA - 121 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators CRYSTEK VCOS
100Expected 23/11/2026
Min.: 1
Mult.: 1
: 100

VCO 1 GHz 0 VDC to 5 VDC 13.5 dBm - 10 dBc 35 mA - 135 dBc/Hz 5 MHz/V 120 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55SX Reel, Cut Tape
Crystek Corporation VCO Oscillators 900-940MHz
5Expected 26/10/2026
Min.: 1
Mult.: 1

VCO 900 MHz to 940 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 15 dBc 17 mA - 103 dBc/Hz 2 MHz/V 28 MHz/V - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25
Crystek Corporation VCO Oscillators 2300-2450MHz
10Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.45 GHz 22 pF 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 29 mA - 100 dBc/Hz 4 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2575MHz
9On Order
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.575 GHz 22 pF 500 mVDC to 18 VDC 3 dBm - 15 dBc 30 mA - 100 dBc/Hz 1 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
45Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 960 MHz to 1.2 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 10 mA - 95 dBc/Hz 1 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 0042-0046MHz
15On Order
Min.: 1
Mult.: 1

VCO 42 MHz to 46 MHz 150 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC - 1 dBm - 13 dBc 8 mA - 116 dBc/Hz 1 MHz/V 3 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 200-400MHz
70Expected 13/10/2026
Min.: 1
Mult.: 1

VCO 200 MHz to 400 MHz 330 pF 0 VDC to 5 VDC 4 dBm - 10 dBc 15 mA - 102 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 370-450MHz
35Expected 12/10/2026
Min.: 1
Mult.: 1

VCO 370 MHz to 450 MHz 220 pF 500 mVDC to 5 VDC 7 dBm - 4 dBc 15 mA - 110 dBc/Hz 3 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1487-1587MHz
7On Order
Min.: 1
Mult.: 1

VCO 1.487 GHz to 1.587 GHz 47 pF 300 mVDC to 4.7 VDC 3.5 dBm - 22 dBc 33 mA - 100 dBc/Hz 3 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 100-200MHz
60Expected 13/10/2026
Min.: 5
Mult.: 5

VCO 100 MHz to 200 MHz 150 pF 0 VDC to 5 VDC 3.5 dBm - 10 dBc 25 mA - 100 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 800-1600MHz
5Expected 16/11/2026
Min.: 1
Mult.: 1

VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 9.5 dBm - 10 dBc 30 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 445-508MHz -30C to 70C
5Expected 26/10/2026
Min.: 1
Mult.: 1

VCO 445 MHz to 508 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 4 dBm - 20 dBc 40 mA - 117 dBc/Hz 0.1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1372-1427MHz -40C to 85C
4Expected 14/9/2026
Min.: 1
Mult.: 1

VCO 1.372 GHz to 1.427 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk