50 PPM Oscillators

Results: 82,187
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V +/-50ppm -10C - 70C 853In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape
SiTime MEMS Oscillators 8.00MHz -20C +70C 3.3V 50ppm 368In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm 72In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 20 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 24MHz, OE, T&R 588In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 248In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 33.333333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 2.5V, 80MHz, OE, 250 pcs T&R 8 mm 149In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 80 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators 100MHz LVDS 3.3V -40C +85C 230In Stock
500Expected 1/2/2027
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-5032MV 12.288 MHz 5032 1.6 3.6V 50 ppm -40 +85 C 1,147In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 12.288 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV, 24.576MHz, Multi-Volt, 1.6 3.6V, 50ppm, -40C +85 C, 4-SMD, 3.2mm x 2.5mm RoHS 1,948In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 3.3Volt 50ppm -40 to 85C 975In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 12MHz SMD CLOCK 975In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 20.000MHZ CMOS SMD Tape & Reel (TR) ECS-2520MV XO (Standard) 20MHz Enable/Disable CMOS 1.6 V 3.6 V 50ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm) 1,157In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 0033.330000 MHZ Hybrid Circuit 925In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 33.33 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 4.9152MHz 50ppm 8Pin DIP/STD 542In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 4.9152 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray

SiTime Standard Clock Oscillators 200KHz 30ppm 3.3Volt -40 to 85C 1,020In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 200 kHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
Pletronics Inc. LV5545GEV-125.0M-T250
Pletronics Inc. Standard Clock Oscillators 125.000MHZ 3.3V 50PPM -40/+85 14In Stock
Min.: 1
Mult.: 1

Standard Oscillators 125 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT
ECS Standard Clock Oscillators ECS-2018,OSC XO 40.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,3mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 880In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 40 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48.000 MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 1,839In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 66.666MHz EXTENDED TEMP 868In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 66.666 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 3.3V 50ppm -10C +70C 640In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30MHz 3.3Volt 50ppm -40 to 85C 913In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 3.3Volt 50ppm -40 to 85C 1,192In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 64MHz SMD CLOCK 979In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 64 MHz 50 PPM 30 pF 1.8 V 1.8 V HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 32MHz SMD CLOCK 955In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 32 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3951M,OSC XO 20.000MHZ HCMOS SMD,5V, 50ppm,-10 C 70 C,20mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 1,269In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel