50 PPM CMOS Oscillators

Results: 16,568
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Epson Timing Standard Clock Oscillators 6MHz 50ppm -40C +85C 192In Stock
750Expected 9/12/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 6 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 7.3728MHz 50ppm -40C +85C 76In Stock
250Expected 21/9/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 8MHz 50ppm -40C +85C 616In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG7050CAN 24.576000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 730In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24.576 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CA 12.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CA 14.7456M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 244In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CA 16.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 249In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CA 24.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 364In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CA 25.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 180In Stock
250Expected 5/10/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CA 20.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 201In Stock
250Expected 28/9/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CA 33.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 249In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 33 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CA 48.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 305In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CA 50.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 487In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG5032CCN 14.745600M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 386In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 14.7456 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG7050CCN 3.579545M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 438In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 3.579545 MHz 50 PPM 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CE 14.7456M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 472In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 16.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 209In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 24.5760M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 786In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 25.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 649In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 27.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 249In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 20.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 926In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 48.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 80In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 8.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 210In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-210STF 33.3333ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 12In Stock
50Expected 28/9/2026
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Bulk
Epson Timing Standard Clock Oscillators SG-210STF 10.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 86In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Bulk