25 PPM Oscillators

Results: 72,626
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 20.000000MHz, 25ppm 466In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 734In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel

Diodes Incorporated Standard Clock Oscillators 100 MHz, 3.3V 25 ppm, HCSL 60In Stock
500Expected 30/7/2027
Min.: 1
Mult.: 1
: 500

Standard Oscillators 100 MHz 25 PPM 33 pF 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape


Diodes Incorporated Standard Clock Oscillators 50 MHz, 3.3V 25 ppm, LVCMOS 777In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 100.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 3.13 V 3.46 V LVDS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 54.000MHz SMD 5.0mm x 7.0mm 25ppm -40 C to +85 C 935In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 54 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 25MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V 366In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0806 (2016 metric) 25 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 26.0 MHZ SMD 25In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0806 (2016 metric) 26 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 27MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V 157In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0806 (2016 metric) 27 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 33MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V 943In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0806 (2016 metric) 33 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 50MHz ?25ppm -40?C ~ 85?C CMOS 1.71V ~ 3.63V 454In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0806 (2016 metric) 50 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 12MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V 11In Stock
1,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1008 (2520 metric) 12 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 33MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V 965In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0605 (1612 metric) 33 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 48MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V 5In Stock
1,000Expected 16/3/2027
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0605 (1612 metric) 48 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 80MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V 752In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0605 (1612 metric) 80 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 25MHz 25ppm -40 C - 85 C CMOS 1.6V - 3.6V 1,032In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 26MHz 50ppm -40 C - 85 C CMOS 1.6V - 3.6V 656In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 33.3333MHz 50ppm -40 C - 85 C CMOS 1.6V - 3.6V 304In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 33.3333 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 48MHz 50ppm -40 C - 85 C CMOS 1.6V - 3.6V 513In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 48 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz 25ppm -40 C - 85 C CMOS 1.8V 1,980In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 12MHz ?50ppm -40?C ~ 85?C CMOS 1.6V ~ 3.63V 506In Stock
2,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz ?50ppm -40?C ~ 85?C CMOS 1.6V ~ 3.63V 41In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz 25ppm -40 C - 85 C CMOS 1.6V - 3.63V 267In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 26MHz 50ppm -40 C - 85 C CMOS 1.6V - 3.63V 1,600In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 27MHz 25ppm -40 C - 85 C CMOS 1.6V - 3.63V 174In Stock
1,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel