25 PPM Oscillators

Results: 72,331
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay / Dale Standard Clock Oscillators XO 3.2x2.5 LVPECL +/-25ppm 3.3V 156.25M 2,772In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1201 (3225 metric) 156 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 5X7 LVPECL +/-25ppm 2.5V 155.52M 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 155 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 100M 945In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 100 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 125M 996In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 125 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 155.52M 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 155 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 156.25M 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 156 MHz 25 PPM LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-22-18E-25.000000E
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 1,251In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BC-12-33E-12.000000G
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 500In Stock
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators 50MHz 3.3V 25ppm -55C to +125C 66In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 5,951In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-6 125 MHz 25 PPM 1.7 V 3.5 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40C - 85C LVDS 3.3V 682In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-6 125 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 100.0MHz 25ppm 3.3V 127In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 100 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators 2520 pkg -40-85C 25ppm 024.5760MHz 1In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 24.576 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
SiTime MEMS Oscillators 50MHz 3.3V 25ppm -20C +70C 116In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2,901In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 48 MHz 25 PPM 2.2 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2,957In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 125 MHz 25 PPM 2.2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 1,903In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 400 MHz 25 PPM 2.2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2,995In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 26.214 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 19.2 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 28.125 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2,977In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 48 MHz 25 PPM 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2,998In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 49.152 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2,932In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 50 MHz 25 PPM 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 977In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-6 100 MHz 25 PPM 30 pF 2.37 V 3.5 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 948In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-6 125 MHz 25 PPM 30 pF 2.37 V 3.5 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel