0.5 PPM Oscillators

Types of Oscillators

Change category view
Results: 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Epson Timing TCXO Oscillators TG2520SMN 40.0000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR
1,850On Order
Min.: 1
Mult.: 1
: 250

TCXO 40 MHz 0.5 PPM 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TCXO 3.3V +/-0.5PPM-40-85C 1K TR
1,000Expected 14/8/2026
Min.: 1
Mult.: 1
: 1,000

TCXO 2 mm x 1.6 mm 39 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 20.0000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR
241Expected 14/8/2026
Min.: 1
Mult.: 1
: 250

TCXO 20 MHz 0.5 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 30.000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR
178Expected 2/2/2027
Min.: 1
Mult.: 1
: 250

TCXO 30 MHz 0.5 PPM 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
IQD TCXO Oscillators IQXT-314-13 16.3840MHz HCMOS +/-0.5ppm -40 to 85C 3.3V +/-5ppm min 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 2 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VCTCXO 16.384 MHz 0.5 PPM 15 pF - 500 mV 7 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel
IQD TCXO Oscillators IQXT-314-15 10.0MHz HCMOS +/-0.5ppm -40 to 85C 3.3V +/-5ppm min 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 2 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VCTCXO 10 MHz 0.5 PPM 15 pF - 500 mV 7 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.5 mm Reel
IQD TCXO Oscillators IQXT-314-22 20.0MHz HCMOS +/-0.5ppm -40 to 85C 3.3V +/-5ppm min 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 2 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VCTCXO 20 MHz 0.5 PPM 15 pF - 500 mV 7 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.5 mm Reel
IQD TCXO Oscillators IQXT-314-26 32.7680MHz HCMOS +/-0.5ppm -40 to 85C 3.3V +/-5ppm min 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 2 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VCTCXO 32.768 MHz 0.5 PPM 15 pF - 500 mV 7 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.5 mm Reel
RFMi TCXO Oscillators 26 MHz 1.8-3.3V SM2520-4 +/- 0.5ppm SMD/ Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SM2520-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm AEC-Q200 Reel
RFMi TCXO Oscillators 24 MHz 2.66-3.46V SM2520-4 +/- 0.5 ppm S Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SM2520-4 24 MHz 0.5 PPM 10 pF 2.66 V 3.46 V Clipped Sine Wave SMD/SMT - 10 C + 75 C 2.5 mm 2 mm 0.8 mm Reel
IQD TCXO Oscillators IQXT-350 Clipped Sine +/-0.5ppm -30 to 85C 1.8V 1.6 x 1.2 x 0.45 Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

TCXO 26 MHz 0.5 PPM 10 pF 600 mV 4.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.45 mm Reel
IQD TCXO Oscillators The factory is currently not accepting orders for this product. Non-Stocked
Min.: 1
Mult.: 1

TCXO 33.6 MHz 0.5 PPM 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.7 mm Cut Tape
IQD TCXO Oscillators IQXT-205-3-18 Clipped Sine +/-0.5ppm -40 to 105C 1.8V 2.0 x 1.6 Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO 38.4 MHz 0.5 PPM 10 pF 600 mV 4.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.7 mm Reel
IQD VCXO Oscillators 26.0MHz 7.0 x 5.0 x 2.0mm Non-Stocked
Min.: 100
Mult.: 100

TCVCXO 7 mm x 5 mm 26 MHz 0.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Bulk
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Max.: 999

VCTCXO 40 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Cut Tape
IQD TCXO Oscillators IQXT-205-2-18 Clipped Sine +/-0.5ppm -30 to 85C 2.0 x 1.6 Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

VCTCXO 32 MHz 0.5 PPM 10 pF 600 mV 4.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm Reel
IQD TCXO Oscillators IQXT-205-2-18 Clipped Sine +/-0.5ppm -30 to 85C 2.0 x 1.6 Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

VCTCXO 24 MHz 0.5 PPM 10 pF 600 mV 4.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm Reel
IQD VCXO Oscillators 16.3690MHz 1.8V.5ppm -30C +85C Non-Stocked
Min.: 1
Mult.: 1

TCVCXO 16.369 MHz 0.5 PPM 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm Cut Tape
IQD TCXO Oscillators 16.3690MHz 1.8V.5ppm -30C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

VCTCXO 16.369 MHz 0.5 PPM 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm Reel
IQD TCXO Oscillators IQXT-205-2-18 Clipped Sine +/-0.5ppm -30 to 85C 2.0 x 1.6 Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

VCTCXO 19.2 MHz 0.5 PPM 10 pF 600 mV 4.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm Reel
IQD TCXO Oscillators 20.0MHz 1.8V.5ppm -30C +85C Non-Stocked
Min.: 1
Mult.: 1

VCTCXO 20 MHz 0.5 PPM 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm Cut Tape
IQD TCXO Oscillators 20.0MHz 1.8V.5ppm -30C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

VCTCXO 20 MHz 0.5 PPM 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm Reel
IQD TCXO Oscillators 26.0MHz 1.8V.5ppm -30C +85C Non-Stocked
Min.: 1
Mult.: 1

VCTCXO 26 MHz 0.5 PPM 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm Cut Tape
IQD TCXO Oscillators 26.0MHz 1.8V.5ppm -30C +85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

VCTCXO 26 MHz 0.5 PPM 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm Reel
IQD TCXO Oscillators 38.40MHz 1.8V.5ppm -30C +85C Non-Stocked
Min.: 1
Mult.: 1

VCTCXO 38.4 MHz 0.5 PPM 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm Cut Tape