SiTime Oscillators

Results: 21,363
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 19.2MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 19.2 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) Reel
SiTime MEMS Oscillators 24MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 24 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) Reel
SiTime MEMS Oscillators 26MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 26 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) Reel
SiTime MEMS Oscillators 4MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 4 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) Reel
SiTime MEMS Oscillators 6.144MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 6.144 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) Reel
SiTime MEMS Oscillators 8MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 8 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) Reel
SiTime MEMS Oscillators 12.288MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 12.288 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel
SiTime MEMS Oscillators 16MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 16 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel
SiTime MEMS Oscillators 19.2MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 19.2 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel
SiTime MEMS Oscillators 26MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 26 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel
SiTime MEMS Oscillators 6.144MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 6.144 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel
SiTime MEMS Oscillators -20 to 70C, 1508, 100ppm, 1.8V, 12.288MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 12.288 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 20 C + 70 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel
SiTime MEMS Oscillators 200MHz 3.3Volt 50ppm -40C +85C Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -10 to 70C, 1508, 75ppm, 0.000256MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 1.5 mm x 0.8 mm 256 Hz 75 PPM 1.2 V 3.63 V LVCMOS - 10 C + 70 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel
SiTime SSXO Oscillators Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SSXO 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.7 V 1.9 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm
SiTime MEMS Oscillators 33.33333MHz 25ppm -20 to +70C 1.8V Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 2.5 mm x 2 mm 33.33333 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 26MHz 25ppm 3.3V -20 to +70C Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 3.3V 33.33333MHz -20 to 70C 50ppm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 2.5 mm x 2 mm 33.33333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 40MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 25MHz 3.3V -40C +85C Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 24MHz 2.8V 25ppm -40C +85C Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 24 MHz 25 PPM 15 pF 2.8 V 2.8 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 24MHz 1.8V 25ppm -40C +85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel