Oscillators

Results: 13,558
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
2,000Expected 4/9/2026
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 24 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
500Expected 1/12/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 12.288 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 33.3333MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
42Expected 26/8/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 33.3333 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators 3225 pkg -40-85C 25ppm 050.0000MHz
598Expected 1/12/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 50 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators -40C - 85C 10 ppm 025.0000MHz
459On Order
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators -40C - 105C 25 ppm 024.0000MHz
2Expected 3/12/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 24 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
1,537On Order
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 37.125MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
275Expected 1/12/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 37.125 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators -40C - 105C 10 ppm 033.3330MHz
17Expected 31/8/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 33.333 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
1,000Expected 21/12/2026
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 100MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
1On Order
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 100 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology DSA6301JA2AB-025.0000VAO
Microchip Technology MEMS Oscillators Spread Spectrum Osc. for Auto., +-0.25% SS, -40-125C, 25ppm, 2.5x2.0mm
200Expected 3/9/2026
Min.: 1
Mult.: 1

MEMS Oscillators 25 PPM - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) Tube
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 16MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 16 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators 2520 pkg -40-85C 50ppm 012.0000MHz Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 12 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 33.333MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 33.333 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 1.8432MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators CDFN-4 1.8432 MHz 50 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 70KHz, 20PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-4 70 kHz 20 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 6.0053MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 660
Mult.: 660
MEMS Oscillators CDFN-4 6.0053 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 660
Mult.: 660
MEMS Oscillators CDFN-4 25 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 32.768KHz, 20PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-4 32.768 kHz 20 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 6.0053MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
MEMS Oscillators CDFN-4 6.0053 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
MEMS Oscillators CDFN-4 12.288 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 16MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
MEMS Oscillators CDFN-4 16 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
MEMS Oscillators CDFN-4 20 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube