Oscillators

Results: 13,558
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 50MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
1,000Expected 14/12/2026
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 50 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 64MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
1,000Expected 25/9/2026
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 64 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators -40C - 85C 10 ppm 008.1920MHz
255Expected 26/10/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 8.192 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators -40C - 85C 10 ppm 019.2000MHz
50Expected 3/11/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 19.2 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
1,000Expected 14/12/2026
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
1,635On Order
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 27MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
50Expected 3/11/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 27 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
173Expected 26/10/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 100 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 27MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
1,000Expected 21/8/2026
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 27 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 50MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
1,000Expected 4/9/2026
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 50 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
1,000Expected 14/12/2026
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators CDFN-4 100 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS Oscillator Lower Power 50ppm
355Expected 20/8/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 8 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 20MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
65Expected 2/11/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 20 MHz 10 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 20MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
1,000Expected 24/12/2026
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VDFN-6 20 MHz 10 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 33.333MHz, 50PPM, 2.5-3.3V, -55 to 125C, 2.5 x 2.0mm
20Expected 26/8/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 33.333 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf, 25ppm
9Expected 25/8/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 20 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf LVDS
24Expected 26/10/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 125 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 156.25MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm
22Expected 11/9/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 156.25 MHz 50 PPM 2 pF 2.25 V 3.63 V LVDS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 125MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
200Expected 26/10/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 125 MHz 50 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
400Expected 3/11/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 148.5 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 125MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm
200Expected 3/11/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 125 MHz 50 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm
50Expected 3/11/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm
50Expected 3/11/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 125 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm
500Expected 3/11/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf LVDS
200Expected 3/11/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 10 MHz 50 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape