IQD Oscillators

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 26MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 26 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 27MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C Reel
IQD Standard Clock Oscillators 27MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 27 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 30MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C Reel
IQD Standard Clock Oscillators 30MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 30 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 32.768MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C Reel
IQD Standard Clock Oscillators 32.768MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 32.768 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 50MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C Reel
IQD Standard Clock Oscillators 50MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 50 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 32MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 32 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 8MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 8 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 12MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 12 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 12.288MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 12.288 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 19.2MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 19.2 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 24MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 24 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 24.576MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 24.576 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 26MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 26 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 27MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 27 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 30MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 30 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 50MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 50 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel
IQD Standard Clock Oscillators 4MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 4 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) Reel
IQD Standard Clock Oscillators 8MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 8 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) Reel
IQD Standard Clock Oscillators 12.288MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 12.288 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) Reel
IQD Standard Clock Oscillators 19.2MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 19.2 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) Reel
IQD Standard Clock Oscillators 20MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C Reel